Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
291-2.7K/REEL-RC
Manufacturer Part #:

291-2.7K/REEL-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 2.7Kohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 2.7 kOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 2.5 mm Dia. x 6.8 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 5000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
291-2.7K-RC 291-2.7K-RC BULK 5,382 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25,000 Can Ship Immediately

On Order: 30000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CFM1502S
Linear and Switching Power Supplies 15W 85-264VAC ...
Cincon
1: $19.28
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
7136DG
Heat Sinks TO-220 VERT 19.7 TR
Aavid Thermalloy
1: $0.69
291-10K/REEL-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
5000: $0.01
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
DS1077Z-100+
Programmable Oscillators EconOscillator/Dvdr 100MH ...
Maxim Integrated
1: $3.28
1N4749A
Zener Diodes 24V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
291-100K/REEL-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
5000: $0.01
291-4.7K/REEL-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
5000: $0.01
291-1M/REEL-RC
Carbon Film Resistors - Through Hole 1Mohms 0.05
Xicon
5000: $0.01
291-220/REEL-RC
Carbon Film Resistors - Through Hole 220ohms 0.05
Xicon
5000: $0.01
291-100/REEL-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
5000: $0.01
140-50P2-681K-RC
Ceramic Disc Capacitors 50V 680pF Y5P 10% Tol
Xicon
1: $0.08
140-50S5-121J-RC
Ceramic Disc Capacitors 50V 120pF SL 5% Tol
Xicon
1: $0.06
UFG1HR47MDM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.16
291-3.3M/REEL-RC
Carbon Film Resistors - Through Hole 3.3Mohms 0.05
Xicon
5000: $0.01
291-47K/REEL-RC
Carbon Film Resistors - Through Hole 47Kohms 0.05
Xicon
5000: $0.01
271-15K/REEL-RC
Metal Film Resistors - Through Hole 15Kohms 1% 50P ...
Xicon
5000: $0.01
282-100K-RC
Metal Oxide Resistors 100Kohms 5% Tol
Xicon
1: $0.19

000000001Alternative Packaging