Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
291-2.7/AP-RC
Manufacturer Part #:

291-2.7/AP-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 2.7ohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 2.7 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 350 PPM / C
Series: CF-RC
Dimensions: 2.5 mm Dia. x 6.8 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Ammo
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
291-2.7-RC 291-2.7-RC BULK 4,260 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Ammo Pack of 1000
  1,000: $0.009
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex
1: $0.14
R82DC3100DQ50K
Film Capacitors 63volts 0.1uF 10%
Kemet
1: $0.25
NC3MAH
XLR Connectors 3C MALE PCB
Neutrik
1: $1.32
3-640441-2
Headers & Wire Housings CLOSED W/O TABS 2P white t ...
TE Connectivity / AMP
1: $0.12
5520241-2
Ethernet & Telecom Connectors 4 PCB SIDE ENTRY
TE Connectivity / AMP
1: $1.72
0313.125HXP
Fuses 250V .125A Slo-Blo 3AG
Littelfuse
1: $1.85
H-83P
Potentiometer Tools & Hardware 3005/3006 ADAPTER
Bourns
1: $1.78
280-CR25-4.0-RC
Wirewound Resistors - Through Hole 4ohms 5% Tol
Xicon
1: $1.09
A1B
Lamps 65VAC .3mA A1B
Chicago Miniature
1: $0.32
254-PB509-ROX
Audio Indicators & Alerts PIEZO BUZZER
Kobitone
1: $2.18
100SP1T2B1M1QEH
Toggle Switches SPDT ON-ON SLDR MNT
E-Switch
1: $2.63
5502-RC
Fixed Inductors 10uH 10%
Bourns
1: $3.90
SN74145N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $3.92
FP301-1/16-48"-Green-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/16, ...
3M Electronic Specialty
1: $0.97
CAT93C86LI-G
EEPROM (2048x8)/(1024x16)
ON Semiconductor
1: $0.90
21039-0335
FFC / FPC Jumper Cables 1.0mm JUMPER 18POS Type A ...
Molex
1: $3.69
THS4631DE4
High Speed Operational Amplifiers High Speed FET-I ...
Texas Instruments
1: $9.67
271-511K-RC
Metal Film Resistors - Through Hole 511Kohms 1% 50 ...
Xicon
1: $0.13

000000001Alternative Packaging