Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
291-2.2M/REEL-RC
Manufacturer Part #:

291-2.2M/REEL-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 2.2Mohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 2.2 MOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: - 1500 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 2.5 mm Dia. x 6.8 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 5000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
291-2.2M-RC 291-2.2M-RC BULK 16,775 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
R82DC3470DQ60J
Film Capacitors .47uF 63volts 5%
Kemet
1: $0.40
T350E106K016AT
Tantalum Capacitors - Solid Leaded 16volts 10uF 10 ...
Kemet
1: $1.30
LM3900N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.19
EL-264-7SUBC/C470/S400-A4
Standard LEDs - Through Hole Blue Water Clear 470n ...
Everlight
1: $0.66
NC3FAV1
XLR Connectors 3C RECEPT VERTICAL
Neutrik
1: $1.64
450-7618
Knobs & Dials SOFT TOUCH T18 SHAFT
Eagle Plastic Devices
1: $0.63
NE556N
Timers & Support Products Dual Precision
Texas Instruments
1: $0.27
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
123-5116-GR
Battery Holders, Snaps & Contacts BATT SNAP T-6
Eagle Plastic Devices
1: $0.43
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.07
K471K15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 470pF ...
Vishay/BC Components
1: $0.30
K101J15C0GH5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
Vishay/BC Components
1: $0.30
LM78L05ACZXA
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.23
MC14040BCPG
Counter Shift Registers 3-18V 12-Bit Binary
ON Semiconductor
1: $0.63
MC7905CTG
Linear Regulators - Standard 5V 1A Negative
ON Semiconductor
1: $0.48
PBH2UEENAGX
Pushbutton Switches PUSHBUTTON 2 POLE
E-Switch
1: $1.20
291-100/REEL-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
5000: $0.01
291-20K/REEL-RC
Carbon Film Resistors - Through Hole 20Kohms 0.05
Xicon
5000: $0.01
140-50S5-121J-RC
Ceramic Disc Capacitors 50V 120pF SL 5% Tol
Xicon
1: $0.06
UFG1HR47MDM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.16

000000001Alternative Packaging