Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
291-220K/REEL-RC
Manufacturer Part #:

291-220K/REEL-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 220Kohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 220 kOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: - 700 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 2.5 mm Dia. x 6.8 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 5000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
291-220K-RC 291-220K-RC BULK 12,676 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1751248
Fixed Terminal Blocks 2P 3.5mm 90DEG
Phoenix Contact
1: $0.95
R82DC3470DQ60J
Film Capacitors .47uF 63volts 5%
Kemet
1: $0.40
TL074CN
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.47
7232-5
Screws & Fasteners JACK SCREW .625
Keystone Electronics
1: $0.58
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
106462-1
Headers & Wire Housings FASTIN-FASTON 2P HSG
TE Connectivity / AMP
1: $2.59
291-10K/REEL-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
5000: $0.01
291-22K/REEL-RC
Carbon Film Resistors - Through Hole 22Kohms 0.05
Xicon
5000: $0.01
291-100K/REEL-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
5000: $0.01
291-1K/REEL-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
5000: $0.01
291-2K/REEL-RC
Carbon Film Resistors - Through Hole 2Kohms 0.05
Xicon
5000: $0.01
291-2.2K/REEL-RC
Carbon Film Resistors - Through Hole 2.2Kohms 0.05
Xicon
5000: $0.01
UFG1HR47MDM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.16
140-50S5-121J-RC
Ceramic Disc Capacitors 50V 120pF SL 5% Tol
Xicon
1: $0.06
140-50N5-470J-RC
Ceramic Disc Capacitors 50V 47pF NPO 5% Tol
Xicon
1: $0.09
291-1.5K/REEL-RC
Carbon Film Resistors - Through Hole 1.5Kohms 0.05
Xicon
5000: $0.01
291-47K/REEL-RC
Carbon Film Resistors - Through Hole 47Kohms 0.05
Xicon
5000: $0.01
291-15K/REEL-RC
Carbon Film Resistors - Through Hole 15Kohms 0.05
Xicon
5000: $0.01
10-0518-10
IC & Component Sockets SINGLE ROW COLLET SOLDER TA ...
Aries
2: $1.41
19039-0010
Terminals SNAP PLUG RECP
Molex
1650: $0.31

000000001Alternative Packaging