Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
291-1.8/AP-RC
Manufacturer Part #:

291-1.8/AP-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 1.8ohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.8 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 350 PPM / C
Series: CF-RC
Dimensions: 2.5 mm Dia. x 6.8 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Ammo
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
291-1.8-RC 291-1.8-RC BULK 6,120 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Ammo Pack of 1000
  1,000: $0.009
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
291-220/REEL-RC
Carbon Film Resistors - Through Hole 220ohms 0.05
Xicon
5000: $0.01
291-470K/REEL-RC
Carbon Film Resistors - Through Hole 470Kohms 0.05
Xicon
5000: $0.01
293-27/REEL-RC
Carbon Film Resistors - Through Hole 27ohms 0.05
Xicon
3000: $0.01
293-1.6/REEL-RC
Carbon Film Resistors - Through Hole 1.6ohms 5%
Xicon
3000: $0.01

000000001Alternative Packaging