Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
291-1.2M/AP-RC
Manufacturer Part #:

291-1.2M/AP-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 1.2Mohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.2 MOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: - 1500 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 2.5 mm Dia. x 6.8 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Ammo
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
291-1.2M-RC 291-1.2M-RC BULK 6,005 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Ammo Pack of 1000
  1,000: $0.009
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS61027DRCR
DC/DC Switching Regulators 5-V Otp 1.5-A Swit Boos ...
Texas Instruments
1: $2.31
1729186
Fixed Terminal Blocks 8P 5.08mm 90DEG
Phoenix Contact
1: $3.23
TAJA106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.60
7136DG
Heat Sinks TO-220 VERT 19.7 TR
Aavid Thermalloy
1: $0.69
LCM-S01602DSF/A
LCD Character Display Modules & Accessories InfoVu ...
Lumex
1: $15.70
45KN018-GRX
Knobs & Dials BLACK .75"D X .46"H
Eagle Plastic Devices
1: $0.96
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
SR215C104KAATR1
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
C0805C475K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.18
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
MPSA06
Transistors Bipolar - BJT Med Power
Central Semiconductor
1: $0.34
150D106X9020B2B
Tantalum Capacitors - Solid Leaded 10uF 20volts 10 ...
Vishay/Sprague
1: $4.18
ECA-1CM331BJ
Aluminum Electrolytic Capacitors - Leaded 330UF 16 ...
Panasonic Electronic Components
1: $0.33
168333J100C-F
Film Capacitors 100V .033uF 5%
Cornell Dubilier
1: $0.41
291-10K/AP-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1000: $0.01
291-1.0K/AP-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1000: $0.01
291-20K/REEL-RC
Carbon Film Resistors - Through Hole 20Kohms 0.05
Xicon
5000: $0.01
140-50P5-202K-RC
Ceramic Disc Capacitors 50V 2000pF Y5P 10% Tol
Xicon
1: $0.11
1591BTCL
Enclosures, Boxes, & Cases 4.4 x 2.4 x 1.1 Clear
Hammond Manufacturing
1: $6.30
291-470K/AP-RC
Carbon Film Resistors - Through Hole 470Kohms 0.05
Xicon
1000: $0.01

000000001Alternative Packaging