Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
291-10.0M/AP-RC
Manufacturer Part #:

291-10.0M/AP-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 10.0Mohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 10 MOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: - 1500 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 2.5 mm Dia. x 6.8 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Ammo
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned 291-10.0M-RC Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order: 12000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Ammo Pack of 1000
  1,000: $0.009
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16volts 10uF 10 ...
AVX
1: $0.66
SN74LS08N
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.67
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.15
283-82-RC
Metal Oxide Resistors 82ohms 5% Tol
Xicon
1: $0.21
140-500Z5-103Z-RC
Ceramic Disc Capacitors 500V .01uF Z5U +80%/-20% T ...
Xicon
1: $0.20
271-10K/AP-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1000: $0.01
291-4.7K/AP-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1000: $0.01
291-10K/AP-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1000: $0.01
291-1.0K/AP-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1000: $0.01
271-100K/AP-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1000: $0.01
140-302P6-681K-RC
Ceramic Disc Capacitors 3KV 680pF Y5P 10% Tol
Xicon
1: $0.40
281-6.2-RC
Metal Oxide Resistors 6.2ohms 5% Tol
Xicon
1: $0.13
291-100/AP-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1000: $0.01
291-100K/AP-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1000: $0.01
291-24K/AP-RC
Carbon Film Resistors - Through Hole 24Kohms 0.05
Xicon
1000: $0.01
291-10/AP-RC
Carbon Film Resistors - Through Hole 10ohms 0.05
Xicon
1000: $0.01
291-12K/AP-RC
Carbon Film Resistors - Through Hole 12Kohms 0.05
Xicon
1000: $0.01
282-33-RC
Metal Oxide Resistors 33ohms 5% Tol
Xicon
1: $0.19
25SP003
Speakers & Transducers SPKR 8 OHM 2"
Kobitone
0: $0.00

000000001Alternative Packaging