Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 291-10-RC
Manufacturer Part #: 291-10-RC
Manufacturer: Xicon
Description: Carbon Film Resistors 10ohms 0.05
Silverlight Page 658, Mouser Enhanced Catalog
PDF Page 658, PDF Catalog Page
PDF Data Sheet

Manufacturer: Xicon
Product Category: Carbon Film Resistors
RoHS: RoHS Compliant Details
Resistance: 10 Ohms
Tolerance: 5 %
Power Rating: 0.25 Watt (1/4 Watt)
Voltage Rating: 250 Volts
Temperature Coefficient: 0 PPM / C to +/- 350 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.5 mm Dia. x 6.8 mm L
Termination Style: Axial
Packaging: Bulk
Product: Resistors Carbon Film


Availability 
Stock: 
54,255 Can Ship Immediately

On Order: 125800 View Delivery Dates

Factory Lead-Time: 11 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $0.10
10 $0.04
200 $0.014
1,000 $0.007
5,000 $0.006
10,000 $0.005
50,000 $0.004
100,000 $0.003
 
More: Get Quote

To add to a project, please Log In.