Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
290-25.5K-RC
Manufacturer Part #:

290-25.5K-RC

Manufacturer:

Description: Thick Film Resistors - SMD 1/8WATT 25.5KOHMS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 25.5 kOhms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Case Code - in: 1206
Case Code - mm: 3216
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: CR1-RC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 1.55 mm W x 3.1 mm L x 0.55 mm H
Package / Case: 1206 (3216 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,115 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.24
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.006
  10,000: $0.004
  25,000: $0.003

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STTH112U
Rectifiers 1.0 Amp 1200 Volt
STMicroelectronics
1: $0.44
TNY278PN
AC/DC Switching Converters 21.5W 85-265 VAC 28W/23 ...
Power Integrations
1: $1.76
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.51
B81123C1222M
Film Capacitors 0.0022uF 250V 20% Class Y1
EPCOS
1: $0.61
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
T93YA201KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 200
Vishay/Sfernice
1: $1.45
UHE1E470MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.40
P6KE200A
TVS Diodes - Transient Voltage Suppressors 171Vso ...
Littelfuse
1: $0.59
BF820,215
Transistors Bipolar - BJT TRANS HV TAPE-7
NXP Semiconductors
1: $0.39
266-10K-RC
Resistor Networks & Arrays 10PIN 10KOhms 2%
Xicon
1: $0.27
C322C102KDG5TA
Multilayer Ceramic Capacitors MLCC - Leaded 1000vo ...
Kemet
1: $1.95
2N7002K
MOSFET 60V, 115mA N-Chan
Fairchild Semiconductor
1: $0.21
46105C
Fixed Inductors 1000uH 0.27A SMT
Murata Power Solutions
1: $0.80
290-100-RC
Thick Film Resistors - SMD 1/8WATT 100OHMS
Xicon
5000: $0.01
GRM21BR71A225KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.22
UHE1A221MED
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.46
UCA2E470MHD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $0.91
292-4.99K-RC
Thick Film Resistors - SMD 1/10WATT 4.99KOHMS 1%
Xicon
5000: $0.00
290-499-RC
Thick Film Resistors - SMD 1/8WATT 499OHMS
Xicon
5000: $0.01
SSF-LXH250GID
LED Circuit Board Indicators LED CBI
Lumex
1: $0.99

000000001