Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
290-165K-RC
Manufacturer Part #:

290-165K-RC

Manufacturer:

Description: Thick Film Resistors - SMD 1/8WATT 165KOHMS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 165 kOhms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Case Code - in: 1206
Case Code - mm: 3216
Temperature Coefficient: 200 PPM / C
Series: CR1-RC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 1.55 mm W x 3.1 mm L x 0.55 mm H
Package / Case: 1206 (3216 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.006
  10,000: $0.004
  25,000: $0.003

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-E2104KF
Film Capacitors 250DC 0.10uF 10% L/S =5mm
Panasonic Electronic Components
1: $0.39
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
8013 000100
Hook-up Wire 16AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $61.40
CD4013BM
Flip Flops Dual CMOS
Texas Instruments
1: $0.51
S1G-E3/5AT
Rectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms
Vishay Semiconductors
1: $0.13
BAV99
Rectifiers 70V 200mA A7
Fairchild Semiconductor
1: $0.22
273-120-RC
Metal Film Resistors - Through Hole 120ohms 1% 50P ...
Xicon
1: $0.14
LM2904DT
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.50
290-10K-RC
Thick Film Resistors - SMD 1/8WATT 10KOHMS 1%
Xicon
5000: $0.01
290-2.0K-RC
Thick Film Resistors - SMD 1/8WATT 2.0KOHMS
Xicon
5000: $0.01
290-100K-RC
Thick Film Resistors - SMD 1/8WATT 100KOHMS 1%
Xicon
5000: $0.01
290-5.11K-RC
Thick Film Resistors - SMD 1/8WATT 5.11KOHMS
Xicon
5000: $0.01
290-4.32K-RC
Thick Film Resistors - SMD 1/8WATT 4.32KOHMS
Xicon
5000: $0.01
290-221K-RC
Thick Film Resistors - SMD 1/8WATT 221KOHMS
Xicon
5000: $0.01
290-1.21K-RC
Thick Film Resistors - SMD 1/8WATT 1.21KOHMS
Xicon
5000: $0.01
290-392-RC
Thick Film Resistors - SMD 1/8WATT 392OHMS
Xicon
5000: $0.01
290-619-RC
Thick Film Resistors - SMD 1/8WATT 619OHMS
Xicon
5000: $0.01
283-150-RC
Metal Oxide Resistors 150ohms 5% Tol
Xicon
1: $0.21

000000001