Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
288-0805-267-RC
Manufacturer Part #:

288-0805-267-RC

Manufacturer:

Description: Thin Film Resistors - SMD 267 OHM 0.1% 10PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 267 Ohms
Tolerance: 0.1 %
Temperature Coefficient: 10 PPM / C
Package / Case: 0805 (2012 metric)
Power Rating: 100 mW
Series: 288-0805
Voltage Rating: 100 V
Operating Temperature Range: - 55 C to + 155 C
Termination Style: SMD/SMT
Dimensions: 1.25 mm W x 2 mm L x 0.55 mm H
Packaging: Reel
Case Height: 0.55 mm
Case Length: 2 mm
Case Width: 1.25 mm
Product: Thin Film Resistors SMD
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  

Quantities greater than 1100 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.79
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.169
  4,000: $0.156
  6,000: $0.146
  10,000: $0.138
  24,000: $0.13
  50,000: $0.123
  100,000: $0.107
  124,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2675M-5.0/NOPB
DC/DC Switching Converters HIGH EFF 1A STEP- DOWN ...
Texas Instruments
1: $3.60
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
OPA137NA/250
Operational Amplifiers - Op Amps Low Cost FET-Inpu ...
Texas Instruments
1: $1.70
1206L035/16YR
Resettable Fuses PTC 16V 1206 .350A POLY SURF MOUN ...
Littelfuse
1: $0.45
FDC658AP
MOSFET -30VSgl P-Chl LogLv PwrTrch MOSFET
Fairchild Semiconductor
1: $0.53
STTH112A
Rectifiers 1.0 Amp 1200 Volt
STMicroelectronics
1: $0.40
REF102AU
Voltage & Current References Precision Voltage Ref ...
Texas Instruments
1: $4.72
STD11NM60ND
MOSFET N-channel 600V, 10A FDMesh II
STMicroelectronics
1: $3.16
C1206C106K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.35
SMBJ15CA-TR
TVS Diodes - Transient Voltage Suppressors 600W 15 ...
STMicroelectronics
1: $0.38
53261-1071
Headers & Wire Housings 1.25MM HDR 10 CKT Right-An ...
Molex
1: $2.16
CD74HC4051PWR
Multiplexer Switch ICs High Spd CMOS Analog
Texas Instruments
1: $0.30
PWC2512-470RJI
Thick Film Resistors - SMD 1.5watt 470 ohm 5%
Welwyn Components
1: $0.49
MMBF4416A
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.40
IRFU4105ZPBF
MOSFET MOSFT 55V 30A 24.5mOhm 18nC Qg
International Rectifier
1: $1.50
CDRH6D28NP-220NC
Fixed Inductors 22uH 1.2A
Sumida
1: $1.14
CMPD2005S
Diodes - General Purpose, Power, Switching Dual In ...
Central Semiconductor
1: $0.49
288-0805-1.33K-RC
Thin Film Resistors - SMD 1.33K OHM 0.1% 10PPM
Xicon
1: $0.79
288-0805-249-RC
Thin Film Resistors - SMD 249 OHM 0.1% 10PPM
Xicon
1: $0.79
RN73C2A249RBTG
Thin Film Resistors - SMD RN 0805 249R 0.1% 10PPM ...
TE Connectivity
1: $1.01

000000001