|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
286-27-RC
Manufacturer Part #:

286-27-RC

Manufacturer:

Description:
Metal Oxide Resistors 27ohms 5% Tol
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 27 Ohms
Power Rating: 5 W
Tolerance: 5 %
Temperature Coefficient: 350 PPM / C
Operating Temperature Range: - 55 C to + 235 C
Diameter: 8 mm
Length: 25 mm
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2134PA Audio Amplifiers 7,934
RFS-35V100ME3#5 Aluminum Electrolytic Capacitors - Leaded 8,488
BZX85B3V6-TR Zener Diodes 20,129
RFS-16V101MH3#5 Aluminum Electrolytic Capacitors - Leaded 908
RFS-25V101MH4#5 Aluminum Electrolytic Capacitors - Leaded 1,282
TZX3V0C-TR Zener Diodes 26,721
MC78L24ACPRPG Linear Voltage Regulators 6,023
MC79L24ABPG Linear Voltage Regulators 1,265
UKA1V330MDD1TD Aluminum Electrolytic Capacitors - Leaded 2,282
RFS-16V221MH5#5 Aluminum Electrolytic Capacitors - Leaded 1,364
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 50
Pricing (USD)
$0.40
$0.36
$0.27
$0.23
$0.19

To add to a project, please Log In.

116245381 161858062 199769614