Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
286-150-RC
Manufacturer Part #:

286-150-RC

Manufacturer:

Description: Metal Oxide Resistors 150ohms 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 150 Ohms
Tolerance: 5 %
Power Rating: 5 W
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 235 C
Dimensions: 8 mm Dia. x 25 mm L
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,135 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  100: $0.383
  1,000: $0.349
  5,000: $0.313
  10,000: $0.234
  25,000: $0.20
  50,000: $0.169
  100,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
150105J100IC
Film Capacitors 100V 1uF 5%
Cornell Dubilier
1: $1.19
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
1540-4
Circuit Board Hardware - PCB TUBULAR TERMINAL
Keystone Electronics
1: $0.60
293-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 5%
Xicon
1: $0.15
293-8.2K-RC
Carbon Film Resistors - Through Hole 8.2Kohms 5%
Xicon
1: $0.15
293-2.7K-RC
Carbon Film Resistors - Through Hole 2.7Kohms 5%
Xicon
1: $0.15
286-180-RC
Metal Oxide Resistors 180ohms 5% Tol
Xicon
1: $0.56
282-2.2K-RC
Metal Oxide Resistors 2.2Kohms 5% Tol
Xicon
1: $0.19
293-470K-RC
Carbon Film Resistors - Through Hole 470Kohms 5%
Xicon
1: $0.15
293-47K-RC
Carbon Film Resistors - Through Hole 47Kohms 5%
Xicon
1: $0.15
286-130-RC
Metal Oxide Resistors 130ohms 5% Tol
Xicon
1: $0.56
286-200-RC
Metal Oxide Resistors 200ohms 5% Tol
Xicon
1: $0.56
MOS3CT631R101J
Metal Oxide Resistors 3W 100 55
KOA Speer
1: $0.20
150472J630BB
Film Capacitors 630V .0047uF 5%
Cornell Dubilier
1: $0.95
286-2.0K-RC
Metal Oxide Resistors 2.0Kohms 5% Tol
Xicon
1: $0.56
293-820-RC
Carbon Film Resistors - Through Hole 820ohms 0.05
Xicon
1: $0.15
293-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.15
293-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 5%
Xicon
1: $0.15
293-68K-RC
Carbon Film Resistors - Through Hole 68Kohms 0.05
Xicon
1: $0.15

116245381