Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
286-12K-RC
Manufacturer Part #:

286-12K-RC

Manufacturer:

Description: Metal Oxide Resistors 12Kohms 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 12 kOhms
Tolerance: 5 %
Power Rating: 5 W
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 235 C
Dimensions: 8 mm Dia. x 25 mm L
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
719 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  100: $0.383
  1,000: $0.349
  5,000: $0.313
  10,000: $0.234
  25,000: $0.20
  50,000: $0.169
  100,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
286-6.8K-RC
Metal Oxide Resistors 6.8Kohms 5% Tol
Xicon
1: $0.56
53-77-9G
Thermal Interface Products THERMALSIL INSULATOR
Aavid Thermalloy
1: $0.32
286-4.7K-RC
Metal Oxide Resistors 4.7Kohms 5% Tol
Xicon
1: $0.56
286-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.56
9250A-224-RC
Fixed Inductors 220uH 10%
J.W. Miller
1: $1.84
280-CR10-10K-RC
Wirewound Resistors - Through Hole 10Kohms 5% Tol
Xicon
1: $0.60
LY3F-DC12
General Purpose Relays Plug-in 3PDT 12 VDC 10 A Up ...
Omron Industrial
1: $9.39
286-100K-RC
Metal Oxide Resistors 100Kohms 5% Tol
Xicon
1: $0.56
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
CR1206-FX-1001ELF
Thick Film Resistors - SMD 1K 1%
Bourns
1: $0.05
286-2.7K-RC
Metal Oxide Resistors 2.7Kohms 5% Tol
Xicon
1: $0.56
140-50Z5-102M-RC
Ceramic Disc Capacitors 50V 1000pF Z5U 20% Tol
Xicon
1: $0.09
6102.5115
AC Power Entry Modules Inlet Class II w/o Gnd Snap ...
Schurter
1: $2.73
286-22K-RC
Metal Oxide Resistors 22Kohms 5% Tol
Xicon
1: $0.56
CR1206-FX-75R0ELF
Thick Film Resistors - SMD 75ohm 1%
Bourns
1: $0.05
286-18K-RC
Metal Oxide Resistors 18Kohms 5% Tol
Xicon
1: $0.56
286-33K-RC
Metal Oxide Resistors 33Kohms 5% Tol
Xicon
1: $0.56
CR1206-FX-2002ELF
Thick Film Resistors - SMD 20K 1%
Bourns
1: $0.05
286-47K-RC
Metal Oxide Resistors 47Kohms 5% Tol
Xicon
1: $0.56
286-15K-RC
Metal Oxide Resistors 15Kohms 5% Tol
Xicon
1: $0.56

116245381