|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
286-1.0-RC
Manufacturer Part #:

286-1.0-RC

Manufacturer:

Description:
Metal Oxide Resistors 1ohms 5% Tol
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 1 Ohms
Power Rating: 5 W
Tolerance: 5 %
Temperature Coefficient: 350 PPM / C
Operating Temperature Range: - 55 C to + 235 C
Diameter: 8 mm
Length: 25 mm
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 50
Pricing (USD)
$0.52
$0.35
$0.28
$0.24
$0.22

To add to a project, please Log In.

116245381 161858062 199769614