Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
283-8.2-RC
Manufacturer Part #:

283-8.2-RC

Manufacturer:

Description: Metal Oxide Resistors 8.2ohms 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 8.2 Ohms
Tolerance: 5 %
Power Rating: 3 W
Voltage Rating: 350 V
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 235 C
Dimensions: 5.5 mm Dia. x 16 mm L
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
467 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.21
  100: $0.145
  1,000: $0.09
  5,000: $0.065
  10,000: $0.055
  25,000: $0.045
  50,000: $0.037
  100,000: $0.03
  250,000: $0.027

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
OPA134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $2.62
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
10-89-7061
Headers & Wire Housings VERT BRKAWAY HDR 6P dual r ...
Molex
1: $0.54
TL081CP
Operational Amplifiers - Op Amps JFET Input
Texas Instruments
1: $0.27
513002B02500G
Heat Sinks TO-220 VERT 13.4 TR
Aavid Thermalloy
1: $0.92
45KN017-GRX
Knobs & Dials BLACK 1.04"D X .56"H
1: $1.09
3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.50
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
310-13-120-41-001000
IC & Component Sockets 20P SOLDER TAIL GOLD
Mill-Max
1: $3.85
MC7815BTG
Linear Regulators - Standard 15V 1A Postive
ON Semiconductor
1: $0.47
MC79L12ACPG
Linear Regulators - Standard 12V 100mA Negative
ON Semiconductor
1: $0.41
RN55D1003FB14
Metal Film Resistors - Through Hole 1/8watt 100Koh ...
Vishay/Dale
1: $0.10
RN55D1002FB14
Metal Film Resistors - Through Hole 1/8watt 10Kohm ...
Vishay/Dale
1: $0.10
BC550CG
Transistors Bipolar - BJT 100mA 50V NPN
ON Semiconductor
1: $0.29
MF1/4DC2R20F
Metal Film Resistors - Through Hole 2.2ohm 1% 100P ...
KOA Speer
1: $0.06
RN55D2001FRE6
Metal Film Resistors - Through Hole 1/8watt 2Kohms ...
Vishay/Dale
1: $0.10
RN55D1004FB14
Metal Film Resistors - Through Hole 1/8watt 1Mohms ...
Vishay/Dale
1: $0.10
RN55D1821FB14
Metal Film Resistors - Through Hole 1/8watt 1.82Ko ...
Vishay/Dale
1: $0.10

116245381