Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
282-39K-RC
Manufacturer Part #:

282-39K-RC

Manufacturer:

Description: Metal Oxide Resistors 39Kohms 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 39 kOhms
Tolerance: 5 %
Power Rating: 2 W
Voltage Rating: 350 V
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 235 C
Dimensions: 5 mm Dia. x 12 mm L
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 879 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  100: $0.10
  1,000: $0.06
  5,000: $0.056
  10,000: $0.045
  25,000: $0.036
  50,000: $0.029
  100,000: $0.024
  250,000: $0.022

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
160104J1000N-F
Film Capacitors 1000V .1uF 5%
Cornell Dubilier
1: $1.87
1N4764A-TR
Zener Diodes 100 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
MJE350
Transistors Bipolar - BJT PNP Medium Power
STMicroelectronics
1: $0.37
FDPF20N50FT
MOSFET 500V N-Channel
Fairchild Semiconductor
1: $2.56
FQP3P50
MOSFET 500V P-Channel QFET
Fairchild Semiconductor
1: $1.04
3296W-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Seale ...
Bourns
1: $2.50
G6A-234P-ST-US-DC12
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 12 ...
Omron Electronics
1: $5.64
STTH812FP
Rectifiers high voltage diode
STMicroelectronics
1: $1.00
EEU-FR1E101
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.12
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
EC2-12NJ
Low Signal Relays - PCB 12VDC NON-LATCH
NEC
1: $2.67
2N5551G
Transistors Bipolar - BJT 600mA 180V NPN
ON Semiconductor
1: $0.35
2N5401G
Transistors Bipolar - BJT 500mA 160V PNP
ON Semiconductor
1: $0.12
1N4751A-TR
Zener Diodes 30 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
282-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.19
281-150K-RC
Metal Oxide Resistors 150Kohms 5% Tol
Xicon
1: $0.13
282-43K-RC
Metal Oxide Resistors 43Kohms 5% Tol
Xicon
1: $0.19
282-30K-RC
Metal Oxide Resistors 30Kohms 5% Tol
Xicon
1: $0.19
RN55D4753FB14
Metal Film Resistors - Through Hole 1/8watt 475Koh ...
Vishay/Dale
1: $0.10

116245381