Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
282-27-RC
Manufacturer Part #:

282-27-RC

Manufacturer:

Description: Metal Oxide Resistors 27ohms 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 27 Ohms
Tolerance: 5 %
Power Rating: 2 W
Voltage Rating: 350 V
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 235 C
Dimensions: 5 mm Dia. x 12 mm L
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
729 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  100: $0.10
  1,000: $0.06
  5,000: $0.056
  10,000: $0.045
  25,000: $0.036
  50,000: $0.029
  100,000: $0.024
  250,000: $0.022

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PCF1CT631R102K
Ceramic Composition Resistors 1 WATT 1K OHM 10%
KOA Speer
1: $0.90
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.19
FMBM5551
Transistors Bipolar - BJT SSOT6 NPN General Purpos ...
Fairchild Semiconductor
1: $0.22
TIP122
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.50
KSA1381ESTU
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.27
FQP27P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $1.07
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
286-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.56
1N6276AG
TVS Diodes - Transient Voltage Suppressors 16V 150 ...
ON Semiconductor
1: $0.54
286-150-RC
Metal Oxide Resistors 150ohms 5% Tol
Xicon
1: $0.56
283-82-RC
Metal Oxide Resistors 82ohms 5% Tol
Xicon
1: $0.21
REA221M1EBK-0811P
Aluminum Electrolytic Capacitors - Leaded 25V 220u ...
Lelon
1: $0.13
282-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.19
263-51K-RC
Thick Film Resistors - SMD 1/8WATT 51KOHMS
Xicon
5000: $0.00
140-302P6-681K-RC
Ceramic Disc Capacitors 3KV 680pF Y5P 10% Tol
Xicon
1: $0.40
261-130-RC
Metal Oxide Resistors 130ohms 5% Tol
Xicon
1: $0.13
263-75K-RC
Thick Film Resistors - SMD 1/8WATT 75KOHMS
Xicon
5000: $0.00
293-180K-RC
Carbon Film Resistors - Through Hole 180Kohms 0.05
Xicon
1: $0.15
PB-1576
Enclosures, Boxes, & Cases 3" x 3" x 1.5" 1 PC = 1 ...
Bud Industries
1: $1.92
281-6.2-RC
Metal Oxide Resistors 6.2ohms 5% Tol
Xicon
1: $0.13

116245381