|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
282-120-RC
Manufacturer Part #:

282-120-RC

Manufacturer:

Description:
Metal Oxide Resistors 120ohms 5% Tol
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 120 Ohms
Power Rating: 2 W
Tolerance: 5 %
Temperature Coefficient: 350 PPM / C
Operating Temperature Range: - 55 C to + 235 C
Case Diameter: 5 mm
Case Length: 12 mm
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 100
Voltage Rating: 350 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
979-009-030R121 D-Sub Backshells 3,281
979-025-030R121 D-Sub Backshells 1,178
12015793 Automotive Connectors 4,904
WP7113LGD Standard LEDs - Through Hole 8,323
IL-AG5-10S-S3C1 Automotive Connectors 892
LTV-827 Transistor Output Optocouplers 2,204
10PM022 Pushbutton Switches 529
282-680-RC Metal Oxide Resistors 3,380
261-1.0M-RC Metal Oxide Resistors 3,520
270-180K-RC Metal Film Resistors - Through Hole 2,087
Real Time Availability
Stock:
4,090 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.19
100:
$0.10
$0.06
$0.056
$0.045
$0.036
$0.029
$0.024
$0.022

To add to a project, please Log In.

116245381 129527177 161858062 199769614