Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
282-1.0M-RC
Manufacturer Part #:

282-1.0M-RC

Manufacturer:

Description: Metal Oxide Resistors 1.0Mohms 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 1 MOhms
Tolerance: 5 %
Power Rating: 2 W
Voltage Rating: 350 V
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 235 C
Dimensions: 5 mm Dia. x 12 mm L
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
424 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  100: $0.10
  1,000: $0.06
  5,000: $0.056
  10,000: $0.045
  25,000: $0.036
  50,000: $0.029
  100,000: $0.024
  250,000: $0.022

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO124P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.89
561R10TCCQ50
Ceramic Disc Capacitors 1Kvolts 50pF 5% .25LS NPO
Vishay/Cera-Mite
1: $0.72
39530-0003
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK ...
Molex
1: $1.49
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
230-75AB
Heat Sinks TO-220 VERT/HORZ BLK
Wakefield
1: $0.50
1825093-3
IC & Component Sockets 14 CLOSED FRAME GOLD
TE Connectivity
1: $0.68
158X334
Film Capacitors .33uF MET POLY CAP
Cornell Dubilier
1: $2.18
282-470K-RC
Metal Oxide Resistors 470Kohms 5% Tol
Xicon
1: $0.19
EEU-FR1H220
Aluminum Electrolytic Capacitors - Leaded 50VDC 22 ...
Panasonic Electronic Components
1: $0.09
CMO21003JLFTR
Metal Oxide Resistors 2W 100K ohm 5%
IRC
1: $0.10
CF1/4CT52R103J
Carbon Film Resistors - Through Hole 10K ohm 5%
KOA Speer
1: $0.15
1.5KE12CA-E3/54
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Vishay Semiconductors
1: $0.65
39521-1002
Pluggable Terminal Blocks 5.0MM EURO HEADER VERT B ...
Molex
1: $0.64
T93YA203KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 20K
Vishay/Sfernice
1: $1.44
282-220K-RC
Metal Oxide Resistors 220Kohms 5% Tol
Xicon
1: $0.19
286-47K-RC
Metal Oxide Resistors 47Kohms 5% Tol
Xicon
1: $0.56
282-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.19
39532-1003
Pluggable Terminal Blocks 5.08MM EURO HEADER RA BL ...
Molex
1: $0.71
283-510K-RC
Metal Oxide Resistors 510Kohms 5% Tol
Xicon
1: $0.21
CPF250R000FKRE5
Metal Film Resistors - Through Hole 2watts 50ohms ...
Vishay/Dale
1: $0.49

116245381