Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
282-1.0K-RC
Manufacturer Part #:

282-1.0K-RC

Manufacturer:

Description: Metal Oxide Resistors 1.0Kohms 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 1 kOhms
Tolerance: 5 %
Power Rating: 2 W
Voltage Rating: 350 V
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 235 C
Dimensions: 5 mm Dia. x 12 mm L
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,274 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  100: $0.10
  1,000: $0.06
  5,000: $0.056
  10,000: $0.045
  25,000: $0.036
  50,000: $0.029
  100,000: $0.024
  250,000: $0.022

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
CD15FD501JO3
Mica Capacitors MICA 500PF500VJ
Cornell Dubilier
1: $3.00
282-100-RC
Metal Oxide Resistors 100ohms 5% Tol
Xicon
1: $0.19
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
RC1/2152JB
Carbon Composition Resistors 1.5Kohms 5%
Kamaya
1: $0.36
568-0101-111F
LED Circuit Board Indicators HI EFF RED DIFFUSED
Dialight
1: $3.33
294-220K-RC
Carbon Film Resistors - Through Hole 220Kohms 0.05
Xicon
1: $0.30
282-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.19
282-22K-RC
Metal Oxide Resistors 22Kohms 5% Tol
Xicon
1: $0.19
273-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.14
273-220K-RC
Metal Film Resistors - Through Hole 220Kohms 1% 50 ...
Xicon
1: $0.14
282-4.7K-RC
Metal Oxide Resistors 4.7Kohms 5% Tol
Xicon
1: $0.19
282-2.2K-RC
Metal Oxide Resistors 2.2Kohms 5% Tol
Xicon
1: $0.19
282-470-RC
Metal Oxide Resistors 470ohms 5% Tol
Xicon
1: $0.19
RC1/2105JB
Carbon Composition Resistors 1.0Mohms 5%
Kamaya
1: $0.40
282-220K-RC
Metal Oxide Resistors 220Kohms 5% Tol
Xicon
1: $0.19
280-CR5-1.0K-RC
Wirewound Resistors - Through Hole 1.0Kohms 5% Tol
Xicon
1: $0.44
715P22356KD3
Film Capacitors 600volts .022uF 5% ORANGE DROP
Vishay/Sprague
1: $2.30
282-100K-RC
Metal Oxide Resistors 100Kohms 5% Tol
Xicon
1: $0.19

116245381