Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
282-0.75-RC
Manufacturer Part #:

282-0.75-RC

Manufacturer:

Description: Metal Oxide Resistors 0.75ohms 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 750 mOhms
Tolerance: 5 %
Power Rating: 2 W
Voltage Rating: 350 V
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 235 C
Dimensions: 5 mm Dia. x 12 mm L
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
613 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  100: $0.10
  1,000: $0.06
  5,000: $0.056
  10,000: $0.045
  25,000: $0.036
  50,000: $0.029
  100,000: $0.024
  250,000: $0.022

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N5088BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.09
ECO-S1JA682DA
Aluminum Electrolytic Capacitors - Snap In 6800UF ...
Panasonic Electronic Components
1: $4.41
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
EEU-FC1H101
Aluminum Electrolytic Capacitors - Leaded 100uF 50 ...
Panasonic Electronic Components
1: $0.24
LM7812CT
Linear Regulators - Standard REGULATOR 12V 1A 4%
Fairchild Semiconductor
1: $0.57
1N4749A_T50A
Zener Diodes 24V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
3296P-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.70
CD15-E2GA392MYNS
Ceramic Disc Capacitors X1Y1 3900pF 20% 250VAC
TDK
1: $0.52
EEU-FC1H471
Aluminum Electrolytic Capacitors - Leaded 470uF 50 ...
Panasonic Electronic Components
1: $0.53
282-1.0-RC
Metal Oxide Resistors 1ohms 5% Tol Tol
Xicon
1: $0.19
564RC0KAE402EE2R0D
Ceramic Disc Capacitors 2.0pF +/-0.5pF, NP0 4kVDC, ...
Vishay/Cera-Mite
1: $0.83
RN60D5001FB14
Metal Film Resistors - Through Hole 1/4watt 5Kohms ...
Vishay/Dale
1: $0.20
FQP50N06L
MOSFET 60V N-Channel QFET Logic Level
Fairchild Semiconductor
1: $1.39
282-0.82-RC
Metal Oxide Resistors 0.82ohms 5% Tol
Xicon
1: $0.19
FQPF9P25
MOSFET 250V P-Channel QFET
Fairchild Semiconductor
1: $1.18
FQPF16N25C
MOSFET N-CH/250V /16A/QFET
Fairchild Semiconductor
1: $1.04
LTL-4213
Standard LEDs - Through Hole Red Diffused
Lite-On
1: $0.08
RN60D6001FB14
Metal Film Resistors - Through Hole 1/4watt 6Kohms ...
Vishay/Dale
1: $0.20
CD85-B2GA221KYNS
Ceramic Disc Capacitors X1Y1 220pF 10% 250VAC
TDK
1: $0.40
273-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.14

116245381