Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
281-7.5-RC
Manufacturer Part #:

281-7.5-RC

Manufacturer:

Description: Metal Oxide Resistors 7.5ohms 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 7.5 Ohms
Tolerance: 5 %
Power Rating: 1 W
Voltage Rating: 350 V
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 235 C
Dimensions: 4 mm Dia. x 10 mm L
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
634 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  100: $0.09
  1,000: $0.05
  5,000: $0.045
  10,000: $0.036
  25,000: $0.029
  50,000: $0.023
  100,000: $0.019
  250,000: $0.015

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
58246-1
Crimpers .100 INTRCHNG HEAD CLOSED END
TE Connectivity / AMP
1: $188.88
58074-1
Hand Tools HAND TOOL PISTL GRIP
TE Connectivity / AMP
1: $122.05
UVY1E102MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.58
UPM1V222MHD1AA
Aluminum Electrolytic Capacitors - Leaded 2200UF 3 ...
Nichicon
1: $1.20
UVY2W4R7MPD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $0.67
20J680E
Wirewound Resistors - Through Hole 10watt 680ohm 5 ...
Ohmite
1: $1.84
MAX16841ASA+
LED Lighting Drivers Wide Input Offline w/Dimming
Maxim Integrated
1: $4.04
UCD1C100MCL1GS
Aluminum Electrolytic Capacitors - SMD 16volts 10u ...
Nichicon
1: $0.16
1N5245B-TR
Zener Diodes 15 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
FQU1N60CTU
MOSFET 600V N-Channel Adv Q-FET C-Series
Fairchild Semiconductor
1: $0.65
CFS1/4CT52R473G
Carbon Film Resistors - Through Hole 47K OHM 2% 1/ ...
KOA Speer
1: $0.32
286-300-RC
Metal Oxide Resistors 300ohms 5% Tol
Xicon
1: $0.56
8016-1
PCBs & Breadboards GP 6.0X6.0 PPH 1SIDE
Vector
1: $11.75
9977 010100
Hook-up Wire 28AWG 1C PVC 100' SPOOL BLACK
Belden Wire & Cable
1: $22.55
281-8.2-RC
Metal Oxide Resistors 8.2ohms 5% Tol
Xicon
1: $0.13
UWX1C101MCL1MB
Aluminum Electrolytic Capacitors - SMD 100UF 16V 2 ...
Nichicon
1: $0.14
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
291-68K-RC
Carbon Film Resistors - Through Hole 68Kohms 0.05
Xicon
1: $0.10
281-6.8-RC
Metal Oxide Resistors 6.8ohms 5% Tol
Xicon
1: $0.13
281-9.1-RC
Metal Oxide Resistors 9.1ohms 5% Tol
Xicon
1: $0.13

116245381