Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
281-6.8-RC
Manufacturer Part #:

281-6.8-RC

Manufacturer:

Description: Metal Oxide Resistors 6.8ohms 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 6.8 Ohms
Tolerance: 5 %
Power Rating: 1 W
Voltage Rating: 350 V
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 235 C
Dimensions: 4 mm Dia. x 10 mm L
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,381 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  100: $0.09
  1,000: $0.05
  5,000: $0.045
  10,000: $0.036
  25,000: $0.029
  50,000: $0.023
  100,000: $0.019
  250,000: $0.015

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
74061-1004
High Speed / Modular Connectors VHDM B-TO-B BACKPL ...
Molex
1: $17.86
REA220M2WBK-1625P
Aluminum Electrolytic Capacitors - Leaded 450V 22u ...
Lelon
1: $1.08
281-1.0K-RC
Metal Oxide Resistors 1.0Kohms 5% Tol
Xicon
1: $0.13
280-CR5-100-RC
Wirewound Resistors - Through Hole 100ohms 5% Tol
Xicon
1: $0.44
PR01000101209JR500
Metal Film Resistors - Through Hole 1watt 12ohms 5 ...
Vishay/BC Components
1: $0.16
WV-T220-101E
Heat Sinks Heatsink for TO-220 DEGREASED
Ohmite
1: $2.08
REA102M1CBK-1016P
Aluminum Electrolytic Capacitors - Leaded 16V 1000 ...
Lelon
1: $0.26
REA101M1VBK-0811P
Aluminum Electrolytic Capacitors - Leaded 35V 100u ...
Lelon
1: $0.12
281-220K-RC
Metal Oxide Resistors 220Kohms 5% Tol
Xicon
1: $0.13
281-2.0-RC
Metal Oxide Resistors 2ohms 5% Tol Tol
Xicon
1: $0.13
PR01000101509JR500
Metal Film Resistors - Through Hole 1watt 15ohms 5 ...
Vishay/BC Components
1: $0.16
MF1/4LCT52R242J
Metal Film Resistors - Through Hole 1/4 WATT 2.4K ...
KOA Speer
1: $0.07
281-5.6-RC
Metal Oxide Resistors 5.6ohms 5% Tol
Xicon
1: $0.13
281-8.2-RC
Metal Oxide Resistors 8.2ohms 5% Tol
Xicon
1: $0.13
281-2.2-RC
Metal Oxide Resistors 2.2ohms 5% Tol
Xicon
1: $0.13
281-4.7-RC
Metal Oxide Resistors 4.7ohms 5% Tol
Xicon
1: $0.13
261-100K-RC
Metal Oxide Resistors 100Kohms 5% Tol
Xicon
1: $0.13
MF1/4DCT52R30R0F
Metal Film Resistors - Through Hole 1/4 WATT 30 OH ...
KOA Speer
1: $0.06
281-10-RC
Metal Oxide Resistors 10ohms 5% Tol Tol
Xicon
1: $0.13
RGA2R2M1HBK-0511G
Aluminum Electrolytic Capacitors - Leaded 50V 2.2u ...
Lelon
1: $0.08


116245381