Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
281-200K-RC
Manufacturer Part #:

281-200K-RC

Manufacturer:

Description: Metal Oxide Resistors 200Kohms 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 200 kOhms
Tolerance: 5 %
Power Rating: 1 W
Voltage Rating: 350 V
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 235 C
Dimensions: 4 mm Dia. x 10 mm L
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,460 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  100: $0.09
  1,000: $0.05
  5,000: $0.045
  10,000: $0.036
  25,000: $0.029
  50,000: $0.023
  100,000: $0.019
  250,000: $0.015

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NC6-P107-02
Barrier Terminal Blocks DUAL .375" 2P 12-22
TE Connectivity / AMP
1: $0.79
FQP3P50
MOSFET 500V P-Channel QFET
Fairchild Semiconductor
1: $1.04
DME6P1K-F
Film Capacitors DME 630V0.1
Cornell Dubilier
1: $0.99
1N4764A-TR
Zener Diodes 100 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
FDPF20N50FT
MOSFET 500V N-Channel
Fairchild Semiconductor
1: $2.56
CL-90
Inrush Current Limiters 2 Amps 120 Ohm
GE M&C / Thermometrics
1: $2.21
NC6-P107-10
Barrier Terminal Blocks DUAL .375" 10P 12-22
TE Connectivity / AMP
1: $5.23
STTH812FP
Rectifiers high voltage diode
STMicroelectronics
1: $1.00
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
G6A-234P-ST-US-DC12
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 12 ...
Omron Electronics
1: $5.64
L7912ACV
Linear Regulators - Standard 12V 1.5A Negative
STMicroelectronics
1: $0.67
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
NC6-P107-03
Barrier Terminal Blocks DUAL .375" 3P 12-22
TE Connectivity / AMP
1: $1.39
CD19FD471JO3
Mica Capacitors MICA 470PF500VJ
Cornell Dubilier
1: $2.43
RN60D1002FB14
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.11
CD15FD221JO3
Mica Capacitors MICA 220PF500VJ
Cornell Dubilier
1: $1.34
281-100K-RC
Metal Oxide Resistors 100Kohms 5% Tol
Xicon
1: $0.13
RN65D1000FB14
Metal Film Resistors - Through Hole 1/2watt 100ohm ...
Vishay/Dale
1: $0.26
LVR03R0500FR50
Wirewound Resistors - Through Hole 3watts 0.05ohms ...
Vishay/Dale
1: $1.53
282-100K-RC
Metal Oxide Resistors 100Kohms 5% Tol
Xicon
1: $0.19

116245381