|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
281-15K-RC
Manufacturer Part #:

281-15K-RC

Manufacturer:

Description:
Metal Oxide Resistors 15Kohms 5% Tol
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 15 kOhms
Power Rating: 1 W
Tolerance: 5 %
Temperature Coefficient: 350 PPM / C
Operating Temperature Range: - 55 C to + 235 C
Diameter: 4 mm
Length: 10 mm
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 100
Voltage Rating: 350 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADUM4160BRWZ Digital Isolators 2,647
1N4007 Rectifiers 415,821
24AA1025-I/SN EEPROM 2,943
MAL211835331E3 Aluminum Electrolytic Capacitors - Leaded 6,063
LD39050PU33R LDO Voltage Regulators 3,857
M24M01-RMN6TP EEPROM 4,176
BSS84 MOSFET 63,116
281-10K-RC Metal Oxide Resistors 9,202
281-1.0-RC Metal Oxide Resistors 79
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 100
Pricing (USD)
$0.05

To add to a project, please Log In.

116245381 161858062 199769614