Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
281-120-RC
Manufacturer Part #:

281-120-RC

Manufacturer:

Description: Metal Oxide Resistors 120ohms 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 120 Ohms
Tolerance: 5 %
Power Rating: 1 W
Voltage Rating: 350 V
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 235 C
Dimensions: 4 mm Dia. x 10 mm L
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,589 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  100: $0.09
  1,000: $0.05
  5,000: $0.045
  10,000: $0.036
  25,000: $0.029
  50,000: $0.023
  100,000: $0.019
  250,000: $0.015

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
133-3701-211
RF Connectors PC JCK .11" LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $3.78
NJM4556AD
Operational Amplifiers - Op Amps Dual High Current
NJR
1: $0.57
450-2035-GRX
Knobs & Dials BLACK .77"D X .59"H
Eagle Plastic Devices
1: $1.06
RTE24024
General Purpose Relays DPDT 8 A 24VDC
TE Connectivity / Schrack
1: $2.31
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
281-1.0K-RC
Metal Oxide Resistors 1.0Kohms 5% Tol
Xicon
1: $0.13
TC4420EPA
Power Driver ICs 6A Sngl
Microchip Technology
1: $1.81
1N4733A
Zener Diodes 5.1V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
270-13K-RC
Metal Film Resistors - Through Hole 13Kohms 1% 50P ...
Xicon
1: $0.15
281-0.47-RC
Metal Oxide Resistors 0.47ohms 5% Tol
Xicon
1: $0.13
281-150-RC
Metal Oxide Resistors 150ohms 5% Tol
Xicon
1: $0.13
281-22K-RC
Metal Oxide Resistors 22Kohms 5% Tol
Xicon
1: $0.13
281-470-RC
Metal Oxide Resistors 470ohms 5% Tol
Xicon
1: $0.13
281-220-RC
Metal Oxide Resistors 220ohms 5% Tol
Xicon
1: $0.13
280-CR10-10-RC
Wirewound Resistors - Through Hole 10ohms 5% Tol
Xicon
1: $0.64
280-CR10-47-RC
Wirewound Resistors - Through Hole 47ohms 5% Tol
Xicon
1: $0.64
280-CR5-1.0K-RC
Wirewound Resistors - Through Hole 1.0Kohms 5% Tol
Xicon
1: $0.44
281-820-RC
Metal Oxide Resistors 820ohms 5% Tol
Xicon
1: $0.13
281-100-RC
Metal Oxide Resistors 100ohms 5% Tol
Xicon
1: $0.13

116245381