Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
280-PRM7-3.0-RC
Manufacturer Part #:

280-PRM7-3.0-RC

Manufacturer:

Description: Wirewound Resistors - Through Hole 3ohms 5% Tol
PDF Data Sheet
 
Share |
Manufacturer: Xicon
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 3 Ohms
Tolerance: 5 %
Power Rating: 7 W
Temperature Coefficient: 400 PPM / C
Series: PRM
Termination Style: Radial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 9 mm W x 12.5 mm L x 38 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Cement Filled Ceramic
Lead Diameter: 0.75 mm
Lead Spacing: 5 mm
Factory Pack Quantity: 75
Type: Cement Power Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
277 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.51
  10: $0.41
  100: $0.31
  500: $0.28
  1,000: $0.252
  5,000: $0.217
  10,000: $0.21
  50,000: $0.20
  100,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TAP106K025SCS
Tantalum Capacitors - Solid Leaded 25volts 10uF 10 ...
AVX
1: $0.60
FK24X7R1H105K
Multilayer Ceramic Capacitors MLCC - Leaded 1.0uF ...
TDK
1: $0.21
GBPC2506W
Bridge Rectifiers 25A Bridge Rectifier
Fairchild Semiconductor
1: $3.07
STTH30R06W
Rectifiers 30 Amp 600 Volt
STMicroelectronics
1: $1.76
HCPL-3120-000E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $2.70
LM324N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.55
LM317HVT/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $2.42
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
529802B02500G
Heat Sinks TO-220 VERT 3.7 TR
Aavid Thermalloy
1: $1.41
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
SPK10-0.006-00-90
Thermal Interface Products SIL-PAD K-10 .006" .86x ...
Bergquist Company
1: $0.69
513102B02500G
Heat Sinks TO-220 VERT 11.0 TR EXTRUDED W/FINS
Aavid Thermalloy
1: $1.00
782XBXC-12D
General Purpose Relays 782 Ice Cube Relay DPDT, 15 ...
Magnecraft / Schneider Electric
1: $7.78
LVR03R1000FB12
Wirewound Resistors - Through Hole 3watts 0.1ohms ...
Vishay/Dale
1: $1.40
PV36W104C01B00
Trimmer Resistors - Through Hole 100Kohms 10mm Squ ...
Murata Electronics
1: $1.69
V8ZA2P
Varistors 250A 7500pF
Littelfuse
1: $0.26
BD534
Transistors Bipolar - BJT PNP Medium Power
STMicroelectronics
1: $1.09
TIP31C
Transistors Bipolar - BJT NPN Gen Pur Power
STMicroelectronics
1: $0.42
V47ZA7P
Varistors 30V 1kA 4500pF
Littelfuse
1: $0.60
43-77-20G
Thermal Interface Products TO-220,TO-218,TO-3P THE ...
Aavid Thermalloy
1: $0.28

000000001