Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
280-CR15-160-RC
Manufacturer Part #:

280-CR15-160-RC

Manufacturer:

Description: Wirewound Resistors - Through Hole 160ohms 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 160 Ohms
Tolerance: 5 %
Power Rating: 15 W
Temperature Coefficient: 350 PPM / C
Series: CR
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 12.5 mm W x 49 mm L x 11.5 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Cement Filled Ceramic
Lead Diameter: 0.75 mm
Factory Pack Quantity: 10
Type: Cement Power Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
757 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  10: $0.58
  100: $0.479
  500: $0.336
  1,000: $0.285
  5,000: $0.204
  10,000: $0.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MS3112E12-10P
Circular MIL Spec Connector 10P #20 PIN CONTACTS
Amphenol Industrial
1: $13.59
38330-0502
Jones Plugs & Sockets SKT ANGLE BRACKET 2P
Molex
1: $3.28
DME6P1K-F
Film Capacitors DME 630V0.1
Cornell Dubilier
1: $0.99
B3F-4055
Tactile Switches 12x12mm Std Ht .3 High-force 260g
Omron Electronics
1: $0.41
STB11NK50ZT4
MOSFET N-Ch 500 Volt 10 Amp Zener SuperMESH
STMicroelectronics
1: $3.05
HCPL-3120-000E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $2.70
APT2012CGCK
Standard LEDs - SMD Green 570nm Water Clear 40mcd
Kingbright
1: $0.11
31-320-RFX
RF Connectors SRT CRMP PLG 58 141 LMR195 BELDEN 78 ...
Amphenol RF
1: $1.63
A9A
Lamps 65VAC .7mA NE-2E
Chicago Miniature
1: $0.32
280-CR15-180-RC
Wirewound Resistors - Through Hole 180ohms 5% Tol
Xicon
1: $0.64
280-CR15-150-RC
Wirewound Resistors - Through Hole 150ohms 5% Tol
Xicon
1: $0.64
280-CR15-120-RC
Wirewound Resistors - Through Hole 120ohms 5% Tol
Xicon
1: $0.64
280-CR15-7.0-RC
Wirewound Resistors - Through Hole 7.0 Ohms 5% Tol ...
Xicon
1: $0.64
273-470K-RC
Metal Film Resistors - Through Hole 470Kohms 1% 50 ...
Xicon
1: $0.14
280-CR15-200-RC
Wirewound Resistors - Through Hole 200ohms 5% Tol
Xicon
1: $0.64
283-240K-RC
Metal Oxide Resistors 240Kohms 5% Tol
Xicon
1: $0.21
280-CR15-100-RC
Wirewound Resistors - Through Hole 100ohms 5% Tol
Xicon
1: $0.64
280-CR15-130-RC
Wirewound Resistors - Through Hole 130ohms 5% Tol
Xicon
1: $0.64
280-CR5-500-RC
Wirewound Resistors - Through Hole 500ohms 5% Tol
Xicon
1: $0.44
RH05015R00FC02
Wirewound Resistors - Chassis Mount 50watts 15ohms ...
Vishay/Dale
270: $2.73

000000001