|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
280-CR15-10-RC
Manufacturer Part #:

280-CR15-10-RC

Manufacturer:

Description:
Wirewound Resistors - Through Hole 10ohms 5% Tol
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 10 Ohms
Power Rating: 15 W
Tolerance: 5 %
Temperature Coefficient: 400 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 49 mm
Width: 12.5 mm
Height: 11.5 mm
Lead Diameter: 0.75 mm
Packaging: Bulk
Product: Power Resistors Wirewound Cement Filled Ceramic
Series: CR
Factory Pack Quantity: 10
Type: Cement Power Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,623
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,027
280-CR15-15-RC Wirewound Resistors - Through Hole 1,774
280-CR10-15-RC Wirewound Resistors - Through Hole 410
280-CR15-5.0-RC Wirewound Resistors - Through Hole 272
HLW20A1Z10R00JF Wirewound Resistors - Through Hole 88
280-CR10-2.2-RC Wirewound Resistors - Through Hole 771
280-CR15-4.7-RC Wirewound Resistors - Through Hole 349
280-CR15-7.0-RC Wirewound Resistors - Through Hole 90
Real Time Availability
Stock:
1,059 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.64
10:
$0.58
100:
$0.479
500:
$0.336
$0.285
$0.204
$0.18

To add to a project, please Log In.

161858062 129527177 199769614