Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
273-75/REEL-RC
Manufacturer Part #:

273-75/REEL-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 75 Ohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 75 Ohms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.5 mm Dia. x 10 mm L
Packaging: Reel
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.54 mm
Product: Metal Film Resistors General Purpose
Series: MF-RC
Factory Pack Quantity: 3000
Type: Metal Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
273-75-RC 273-75-RC BULK 180 Can Ship Immediately $0.14 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
  3,000: $0.025
  9,000: $0.024
  48,000: $0.02
  498,000: $0.018
  999,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RS207L
Bridge Rectifiers 2A 1000V
Rectron
1: $0.67

000000001Alternative Packaging