Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
273-6.98K-RC
Manufacturer Part #:

273-6.98K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 6.98Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 6.98 kOhms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.5 mm Dia. x 10 mm L
Packaging: Bulk
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.54 mm
Series: 273
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,831 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  10: $0.10
  100: $0.062
  1,000: $0.025
  5,000: $0.013
  10,000: $0.012
  50,000: $0.011
  100,000: $0.009

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3266W-1-501LF
Trimmer Resistors - Through Hole 1/4" 500ohms 10% ...
Bourns
1: $4.52
ECQ-E1475KF
Film Capacitors 100DC 4.7uF 10% L/S =5mm
Panasonic Electronic Components
1: $1.63
97-3057-1004-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $7.86
97-3101A-10SL-4P
Circular MIL Spec Connector 2P Sz 10SL Pin Cable R ...
Amphenol Industrial
1: $30.46
1594EBK
Enclosures, Boxes, & Cases PLASTIC 6.50X4.13BLK
Hammond Manufacturing
1: $13.18
V56ZA20P
Varistors 2kA 10000pF
Littelfuse
1: $0.53
UPM1H221MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.85
273-4.02K-RC
Metal Film Resistors - Through Hole 4.02Kohms 1% 5 ...
Xicon
1: $0.14
271-4.99K-RC
Metal Film Resistors - Through Hole 4.99Kohms 1% 5 ...
Xicon
1: $0.13
BFC233660473
Film Capacitors .047uF 300volts 20%
Vishay/BC Components
1: $1.17
C322C104M1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.46
1.5KE43A
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
Littelfuse
1: $0.65
273-4.42K-RC
Metal Film Resistors - Through Hole 4.42Kohms 1% 5 ...
Xicon
1: $0.14
273-3.65K-RC
Metal Film Resistors - Through Hole 3.65Kohms 1% 5 ...
Xicon
1: $0.14
273-5.9K-RC
Metal Film Resistors - Through Hole 5.9Kohms 1% 50 ...
Xicon
1: $0.14
262-3.9K-RC
Metal Oxide Resistors 3.9Kohms 5% Tol
Xicon
1: $0.22
1110
Knobs & Dials 1 9/32"D X 21/32"H
Davies Molding
1: $1.38
0456040.DR
Fuses 125V V/FA NANO2 40A
Littelfuse
1: $4.70
UPM2A221MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $1.01
VSB1545-M3/54
Schottky Diodes & Rectifiers 15 Amp 45 Volt
Vishay Semiconductors
1: $1.02

000000001