Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
273-49.9-RC
Manufacturer Part #:

273-49.9-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 49.9ohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 49.9 Ohms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.5 mm Dia. x 10 mm L
Packaging: Bulk
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.54 mm
Series: 273
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
69 Can Ship Immediately

On Order: 5000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  10: $0.10
  100: $0.062
  1,000: $0.025
  5,000: $0.013
  10,000: $0.012
  50,000: $0.011
  100,000: $0.009

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
MOC3062M
Triac & SCR Output Optocouplers 600V Optocoupler T ...
Fairchild Semiconductor
1: $1.01
BTA24-600BWRG
Triacs 25 Amp 600 Volt
STMicroelectronics
1: $1.15
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
1893
Standoffs & Spacers HEX .187X.500 ALUM
Keystone Electronics
1: $0.35
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
273-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.14
273-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.14
DB101
Bridge Rectifiers 1A 50V
Rectron
1: $0.38
WP7113GT
Standard LEDs - Through Hole GREEN TRANSPARENT
Kingbright
1: $0.09
273-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.14
273-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.14
273-10-RC
Metal Film Resistors - Through Hole 10ohms 1% 50PP ...
Xicon
1: $0.14
WP7113IT
Standard LEDs - Through Hole HI EFF RED TRANS
Kingbright
1: $0.09
273-3.16K-RC
Metal Film Resistors - Through Hole 3.16Kohms 1% 5 ...
Xicon
1: $0.14
273-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.14
273-28K-RC
Metal Film Resistors - Through Hole 28Kohms 1% 50P ...
Xicon
1: $0.14
BC327
Transistors Bipolar - BJT PNP -45V -800mA HFE/630
Fairchild Semiconductor
1: $0.37
UKZ1H221MHM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.13

000000001