Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
273-4.7K-RC
Manufacturer Part #:

273-4.7K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 4.7Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 4.7 kOhms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.5 mm Dia. x 10 mm L
Packaging: Bulk
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.54 mm
Series: 273
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,812 Can Ship Immediately

On Order: 8000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  10: $0.10
  100: $0.062
  1,000: $0.025
  5,000: $0.013
  10,000: $0.012
  50,000: $0.011
  100,000: $0.009

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
CD15FD471JO3
Mica Capacitors MICA 470PF500VJ
Cornell Dubilier
1: $2.28
273-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.14
273-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.14
MKS2D031001A00KSSD
Film Capacitors 100V .1uF 10%
WIMA
1: $0.24
273-470K-RC
Metal Film Resistors - Through Hole 470Kohms 1% 50 ...
Xicon
1: $0.14
273-33K-RC
Metal Film Resistors - Through Hole 33Kohms 1% 50P ...
Xicon
1: $0.14
273-2.2K-RC
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
Xicon
1: $0.14
273-22K-RC
Metal Film Resistors - Through Hole 22Kohms 1% 50P ...
Xicon
1: $0.14
273-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.14
UVR2A101MPD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.87
273-220K-RC
Metal Film Resistors - Through Hole 220Kohms 1% 50 ...
Xicon
1: $0.14
273-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.14
273-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.14

000000001