Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
273-37.4K-RC
Manufacturer Part #:

273-37.4K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 37.4Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 37.4 kOhms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.5 mm Dia. x 10 mm L
Packaging: Bulk
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.54 mm
Series: 273
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,376 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  10: $0.10
  100: $0.062
  1,000: $0.025
  5,000: $0.013
  10,000: $0.012
  50,000: $0.011
  100,000: $0.009

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
150225K250PF
Film Capacitors 250V 2.2uF 10%
Cornell Dubilier
1: $1.82
CS11-E2GA222MYNS
Ceramic Disc Capacitors CS11 2200pF 250VAC E 20%
TDK
1: $0.31
150474K250HC
Film Capacitors 250V .47uF 10%
Cornell Dubilier
1: $1.16
SJ-5514 (BLACK)
Plastic Hardware SQ BASE CONE BLK
3M Electronic Specialty
1: $0.68
22-10-2031
Headers & Wire Housings VERT PCB HDR 3P GOLD PLATI ...
Molex
1: $0.49
L7815ACV
Linear Regulators - Standard 15V 1.0A Positive
STMicroelectronics
1: $0.73
22-11-2082
Headers & Wire Housings VERT PCB HDR 8P GOLD FRICT ...
Molex
1: $1.43
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.50
273-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.14
RN65D1214FRE6
Metal Film Resistors - Through Hole 1/2watt 1.21Mo ...
Vishay/Dale
1: $0.50
CMF604M0000FKBF
Metal Film Resistors - Through Hole 1/2watt 4Mohms ...
Vishay/Dale
1: $0.91
3362X-1-501LF
Trimmer Resistors - Through Hole 1/4"SQ 500OHMS 10 ...
Bourns
1: $1.02
273-34K-RC
Metal Film Resistors - Through Hole 34Kohms 1% 50P ...
Xicon
1: $0.14
273-200K-RC
Metal Film Resistors - Through Hole 200Kohms 1% 50 ...
Xicon
1: $0.14
273-38.3K-RC
Metal Film Resistors - Through Hole 38.3Kohms 1% 5 ...
Xicon
1: $0.14
273-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.14
273-34.8K-RC
Metal Film Resistors - Through Hole 34.8Kohms 1% 5 ...
Xicon
1: $0.14
CRCW08054K70FKEA
Thick Film Resistors - SMD 1/8watt 4.7Kohms 1%
Vishay/Dale
1: $0.22
273-36.5K-RC
Metal Film Resistors - Through Hole 36.5Kohms 1% 5 ...
Xicon
1: $0.14
MS22ANW03-RO
Slide Switches DPDT ON-NONE-ON PC
NKK Switches
1: $5.63

000000001