Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
273-301-RC
Manufacturer Part #:

273-301-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 301ohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 301 Ohms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.5 mm Dia. x 10 mm L
Packaging: Bulk
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.54 mm
Series: 273
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,099 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  10: $0.10
  100: $0.062
  1,000: $0.025
  5,000: $0.013
  10,000: $0.012
  50,000: $0.011
  100,000: $0.009

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA627AP
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $20.38
640445-6
Headers & Wire Housings FRCTN LK HDR STR 6P Square ...
TE Connectivity / AMP
1: $0.35
SK010M063ST
Aluminum Electrolytic Capacitors - Leaded 1uF 63V
Cornell Dubilier
1: $0.14
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
273-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.14
R60MI32205040J
Film Capacitors 0.22uF 400VDC 5%
Kemet
1: $0.77
273-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.14
2026
Standoffs & Spacers RND .187X.375 ALUM
Keystone Electronics
1: $0.39
5-146490-8
Headers & Wire Housings 16 MODII HDR DRST UNSHRD S ...
TE Connectivity / AMP
1: $6.87
3-641215-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.58
273-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.14
273-499-RC
Metal Film Resistors - Through Hole 499ohms 1% 50P ...
Xicon
1: $0.14
273-511-RC
Metal Film Resistors - Through Hole 511ohms 1% 50P ...
Xicon
1: $0.14
273-340-RC
Metal Film Resistors - Through Hole 340ohms 1% 50P ...
Xicon
1: $0.14
TVX1E102MCD1LT
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.42
273-604-RC
Metal Film Resistors - Through Hole 604ohms 1% 50P ...
Xicon
1: $0.14
MKT1817422064
Film Capacitors 0.22uF 63V 5%
Vishay/Roederstein
1: $0.70
273-324-RC
Metal Film Resistors - Through Hole 324ohms 1% 50P ...
Xicon
1: $0.14
273-2.2K-RC
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
Xicon
1: $0.14
273-562-RC
Metal Film Resistors - Through Hole 562ohms 1% 50P ...
Xicon
1: $0.14

000000001