|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
273-294-RC
Manufacturer Part #:

273-294-RC

Manufacturer:

Description:
Metal Film Resistors - Through Hole 294ohms 1% 50PPM
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 294 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 155 C
Length: 10 mm
Diameter: 3.5 mm
Series: 273
Lead Diameter: 0.54 mm
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 5000
Multiples: 100
Pricing (USD)
$0.03
$0.028
$0.025
$0.023
$0.02

To add to a project, please Log In.

161858062 199769614