Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
273-2.87K-RC
Manufacturer Part #:

273-2.87K-RC

Manufacturer:

Description:
Metal Film Resistors - Through Hole 2.87Kohms 1% 50PPM
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 2.87 kOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 155 C
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.54 mm
Packaging: Bulk
Series: 273
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N5404 Rectifiers 12,870
178.6115.0002 Fuse Holder 794
1-350782-9 Pin & Socket Connectors 510
Real Time Availability
Stock:
4,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  

Quantities greater than 4000 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 100
Multiples: 100
Pricing (USD)
  100: $0.075
  1,000: $0.041
  5,000: $0.033
  10,000: $0.026
  25,000: $0.022
  50,000: $0.02
  100,000: $0.018

To add to a project, please Log In.

161858062 199769614 129527177