Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
273-280-RC
Manufacturer Part #:

273-280-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 280ohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 280 Ohms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.5 mm Dia. x 10 mm L
Packaging: Bulk
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.54 mm
Series: 273
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  10: $0.10
  100: $0.062
  1,000: $0.025
  5,000: $0.013
  10,000: $0.012
  50,000: $0.011
  100,000: $0.009

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6K-2P-DC5
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC ...
Omron Electronics
1: $1.64
SN74LS04N
Inverters Hex Inv w/HV Output
Texas Instruments
1: $0.46
SN74LS244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.66
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
G2R-24-DC5
General Purpose Relays Power PCB Relay DPDT Sealed ...
Omron Electronics
1: $4.83
1757242
Pluggable Terminal Blocks 5.08 2P HEADER 90DEG
Phoenix Contact
1: $0.50
SR2921F-0206-19R0B-E9-S-W
Rotary Switches 2POL PER LAYER 6POS 2 LAYER
Alpha (Taiwan)
1: $5.16
273-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.14
SN74LS11N
Logic Gates Triple 3-Input Positive-AND Gate
Texas Instruments
1: $0.82
273-422-RC
Metal Film Resistors - Through Hole 422ohms 1% 50P ...
Xicon
1: $0.14
273-560-RC
Metal Film Resistors - Through Hole 560ohms 1% 50P ...
Xicon
1: $0.14
273-300-RC
Metal Film Resistors - Through Hole 300ohms 1% 50P ...
Xicon
1: $0.14
OF335JE
Carbon Composition Resistors 1/2W 3.3M ohms 5%
Ohmite
1: $0.52
273-200-RC
Metal Film Resistors - Through Hole 200ohms 1% 50P ...
Xicon
1: $0.14
273-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.14
273-294-RC
Metal Film Resistors - Through Hole 294ohms 1% 50P ...
Xicon
1: $0.14
273-340-RC
Metal Film Resistors - Through Hole 340ohms 1% 50P ...
Xicon
1: $0.14
273-390-RC
Metal Film Resistors - Through Hole 390ohms 1% 50P ...
Xicon
1: $0.14
273-220-RC
Metal Film Resistors - Through Hole 220ohms 1% 50P ...
Xicon
1: $0.14

000000001