Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
273-20K-RC
Manufacturer Part #:

273-20K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 20Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 20 kOhms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.5 mm Dia. x 10 mm L
Packaging: Bulk
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.54 mm
Series: 273
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 6789 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  10: $0.10
  100: $0.062
  1,000: $0.025
  5,000: $0.013
  10,000: $0.012
  50,000: $0.011
  100,000: $0.009

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STTH1210D
Rectifiers Ultrafast recovery high voltage diode
STMicroelectronics
1: $2.12
EET-UQ2W681LF
Aluminum Electrolytic Capacitors - Snap In 680UF 4 ...
Panasonic Electronic Components
1: $14.64
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N4007GP-E3/54
Rectifiers 1.0 Amp 1000 Volt Glass Passivated
Vishay Semiconductors
1: $0.11
273-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.14
C322C102KDG5TA
Multilayer Ceramic Capacitors MLCC - Leaded 1000vo ...
Kemet
1: $1.95
BZX55B24-TAP
Zener Diodes 24 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
273-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.14
273-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.14
FQPF8N80C
MOSFET 800V N-Ch Q-FET advance C-Series
Fairchild Semiconductor
1: $1.74
3299W-1-102LF
Trimmer Resistors - Through Hole 1Kohms Standoffs ...
Bourns
1: $2.85
MKP1O131005F00KYSD
Film Capacitors 1KV .1uF 10% PCM22.5
WIMA
1: $2.18
273-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.14
273-6.8K-RC
Metal Film Resistors - Through Hole 6.8Kohms 1% 50 ...
Xicon
1: $0.14
273-2K-RC
Metal Film Resistors - Through Hole 2Kohms 1% 50PP ...
Xicon
1: $0.14
273-22K-RC
Metal Film Resistors - Through Hole 22Kohms 1% 50P ...
Xicon
1: $0.14
273-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.14
273-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.14
LTL-4213
Standard LEDs - Through Hole Red Diffused
Lite-On
1: $0.08
273-15K-RC
Metal Film Resistors - Through Hole 15Kohms 1% 50P ...
Xicon
1: $0.14

000000001