|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
273-1K-RC
Manufacturer Part #:

273-1K-RC

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1Kohms 1% 50PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 1 kOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 155 C
Length: 10 mm
Diameter: 3.5 mm
Series: 273
Lead Diameter: 0.54 mm
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
273-10K-RC Metal Film Resistors - Through Hole 26,601
273-100K-RC Metal Film Resistors - Through Hole 17,703
273-2.2K-RC Metal Film Resistors - Through Hole 6,203
273-100-RC Metal Film Resistors - Through Hole 43,807
273-27K-RC Metal Film Resistors - Through Hole 6,403
273-33K-RC Metal Film Resistors - Through Hole 5,915
273-470-RC Metal Film Resistors - Through Hole 5,811
273-470K-RC Metal Film Resistors - Through Hole 8,760
273-1.5K-RC Metal Film Resistors - Through Hole 8,169
273-150K-RC Metal Film Resistors - Through Hole 14,479
Real Time Availability
Stock:
42,266 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.22
100:
$0.21
$0.04
$0.03
$0.028
$0.025
$0.023
$0.02

To add to a project, please Log In.

129527177 199769614 161858062