Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
273-158-RC
Manufacturer Part #:

273-158-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 158ohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 158 Ohms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.5 mm Dia. x 10 mm L
Packaging: Bulk
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.54 mm
Series: 273
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,575 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  10: $0.10
  100: $0.062
  1,000: $0.025
  5,000: $0.013
  10,000: $0.012
  50,000: $0.011
  100,000: $0.009

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
D103M43Z5UL63L6R
Ceramic Disc Capacitors .25LS .01UF 500VDC 20%
Vishay/BC Components
1: $0.38
NC3MD-L-1
XLR Connectors 3C MALE NICKEL
Neutrik
1: $3.97
NC3FD-L-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.49
161-0717-187-E
AC Power Entry Modules INLET SCREW MT FUSED
Kobiconn
1: $2.09
D471K25X5FL63L6R
Ceramic Disc Capacitors .25LS 470PF 500V 10%
Vishay/BC Components
1: $0.20
STTH110
Rectifiers 1.0 Amp 1000 Volt
STMicroelectronics
1: $0.35
HVR3700008204FR500
Metal Film Resistors - Through Hole 1/2watt 8.2Moh ...
Vishay
1: $0.60
1546306-5
Barrier Terminal Blocks .374 DOUBLE ROW 5P w/ bind ...
TE Connectivity / AMP
1: $2.15
CD15FD471JO3
Mica Capacitors MICA 470PF500VJ
Cornell Dubilier
1: $2.28
MRS25000C1501FRP00
Thin Film Resistors - Through Hole .6watts 1.5Kohm ...
Vishay/BC Components
1: $0.33
273-120-RC
Metal Film Resistors - Through Hole 120ohms 1% 50P ...
Xicon
1: $0.14
262-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.22
KP1830315061
Film Capacitors 0.015uF 63V 1%
Vishay/Roederstein
1: $2.85
MOS2CT52R4021F
Metal Oxide Resistors RSS2 4.02K 1%TR
KOA Speer
1: $0.54
932C4W10J-F
Film Capacitors 10uF 400V 5%
Cornell Dubilier
1: $11.01
150103K400BB
Film Capacitors 400V .01uF 10%
Cornell Dubilier
1: $0.46
ECW-F4223JL
Film Capacitors .022UF 400V 5%
Panasonic Electronic Components
1: $0.77
UVZ2W470MHD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $2.14
273-162-RC
Metal Film Resistors - Through Hole 162ohms 1% 50P ...
Xicon
1: $0.14
273-243-RC
Metal Film Resistors - Through Hole 243ohms 1% 50P ...
Xicon
1: $0.14

000000001