Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
273-1.33K-RC
Manufacturer Part #:

273-1.33K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 1.33Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.33 kOhms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.5 mm Dia. x 10 mm L
Packaging: Bulk
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.54 mm
Series: 273
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
449 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  10: $0.10
  100: $0.062
  1,000: $0.025
  5,000: $0.013
  10,000: $0.012
  50,000: $0.011
  100,000: $0.009

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2A
Lamps 95VAC 1.9mA NE-2H
Chicago Miniature
1: $0.32
SR2921F-0206-19R0B-E9-S-W
Rotary Switches 2POL PER LAYER 6POS 2 LAYER
Alpha (Taiwan)
1: $5.16
OF683JE
Carbon Composition Resistors 1/2W 68K ohms 5%
Ohmite
1: $0.52
OF102JE
Carbon Film Resistors - Through Hole 1/2watt 1K 5% ...
Ohmite
1: $0.52
OF105JE
Carbon Film Resistors - Through Hole 1/2watt 1M 5% ...
Ohmite
1: $0.52
OF205JE
Carbon Composition Resistors 1/2W 2.0M ohms 5%
Ohmite
1: $0.52
158-1005
Barrier Terminal Blocks TERMINAL STRIP 5 LUG
Kobiconn
1: $1.15
OF684JE
Carbon Composition Resistors 1/2W 680K ohms 5%
Ohmite
1: $0.52
273-18.7K-RC
Metal Film Resistors - Through Hole 18.7Kohms 1% 5 ...
Xicon
1: $0.14
273-68.1-RC
Metal Film Resistors - Through Hole 68.1ohms 1% 50 ...
Xicon
1: $0.14
273-5.6K-RC
Metal Film Resistors - Through Hole 5.6Kohms 1% 50 ...
Xicon
1: $0.14
273-20.5-RC
Metal Film Resistors - Through Hole 20.5ohms 1% 50 ...
Xicon
1: $0.14
273-787-RC
Metal Film Resistors - Through Hole 787ohms 1% 50P ...
Xicon
1: $0.14
273-2.87K-RC
Metal Film Resistors - Through Hole 2.87Kohms 1% 5 ...
Xicon
1: $0.14
273-287-RC
Metal Film Resistors - Through Hole 287ohms 1% 50P ...
Xicon
1: $0.14
273-487-RC
Metal Film Resistors - Through Hole 487ohms 1% 50P ...
Xicon
1: $0.14
273-133-RC
Metal Film Resistors - Through Hole 133ohms 1% 50P ...
Xicon
1: $0.14
OF335JE
Carbon Composition Resistors 1/2W 3.3M ohms 5%
Ohmite
1: $0.52
OF565JE
Carbon Composition Resistors 1/2W 5.6M ohms 5%
Ohmite
1: $0.52
715P22352JD3
Film Capacitors 200volts .022uF 5% ORANGE DROP
Vishay/Sprague
0: $0.00

000000001