Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

273-127/REEL-RC

Manufacturer:

Description:
Metal Film Resistors - Through Hole 127ohms 1% 50PPM
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
Brand: Xicon
Termination Style: Axial
Resistance: 127 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 155 C
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.54 mm
Packaging: Reel
Series: 273
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
273-127-RC 273-127-RC Bulk Non-Stocked $0.03 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001Alternative Packaging