Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
273-11.3-RC
Manufacturer Part #:

273-11.3-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 11.3ohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 11.3 Ohms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.5 mm Dia. x 10 mm L
Packaging: Bulk
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.54 mm
Series: 273
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,661 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  10: $0.10
  100: $0.062
  1,000: $0.025
  5,000: $0.013
  10,000: $0.012
  50,000: $0.011
  100,000: $0.009

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LPC1768FBD100,551
ARM Microcontrollers - MCU ARM Cortex M3 Micro Con ...
NXP Semiconductors
1: $8.53
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
RK27112A-S20-C1-MN104
Potentiometers CENTER DETENT 2-GANG 100K MN TAPER
ALPS
1: $10.13
3386P-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
MBED-005.1
Development Boards & Kits - ARM PROTOTYPING KIT FO ...
Keil Tools
1: $49.00
MD06L1NCQD
Rotary Switches SWITCH ROTARY DP 6POS PC MNT
C&K Components
1: $13.69
RK27112-S20C1MN104 (RK271122004D)
Potentiometers 27mm SNGL SHAFT
ALPS
1: $10.72
3386P-1-503LF
Trimmer Resistors - Through Hole 3/8" 50Kohms 10% ...
Bourns
1: $1.30
REA330M2WBK-1632P
Aluminum Electrolytic Capacitors - Leaded 450V 33u ...
Lelon
1: $1.33
GBPC1210
Bridge Rectifiers 12A Bridge Rectifier
Fairchild Semiconductor
1: $2.69
CG31.5L
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $3.30
RC1473KB
Carbon Composition Resistors 47Kohms 10%
Kamaya
1: $2.21
SPR2CT521R334J
Carbon Film Resistors - Through Hole 2W 330K 5%
KOA Speer
1: $0.44
294-470K-RC
Carbon Film Resistors - Through Hole 470Kohms 0.05
Xicon
1: $0.30
OA473KE
Carbon Composition Resistors 1watt 47K 10% Carbon ...
Ohmite
1: $2.18
40J50RE
Wirewound Resistors - Through Hole 10watt 50ohm 5% ...
Ohmite
1: $2.13
2201
Standoffs & Spacers HEX .250X.250 ALUM
Keystone Electronics
1: $0.33
107-2010-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $2.72
CD15FD221JO3
Mica Capacitors MICA 220PF500VJ
Cornell Dubilier
1: $1.34
273-270K-RC
Metal Film Resistors - Through Hole 270Kohms 1% 50 ...
Xicon
1: $0.14

000000001