Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
271-562K-RC
Manufacturer Part #:

271-562K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 562Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 562 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.5 mm Dia. x 6.8 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.54 mm
Series: 271
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,473 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  10: $0.09
  200: $0.02
  1,000: $0.012
  5,000: $0.011
  10,000: $0.01
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
ECS-3X8X
Crystals 32.768KHz 12.5pF
ECS
1: $0.30
621
Mounting Hardware THRD BRKT STL Z PL
Keystone Electronics
1: $0.33
151-202-RC
Test Points SM YEL TERM
Kobiconn
1: $0.30
152-3409
D-Sub Standard Connectors 9C R/A PCB RECPT
Kobiconn
1: $1.57
L7818CV
Linear Regulators - Standard 18V 1.0A Positive
STMicroelectronics
1: $0.63
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
271-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.13
LF347N
Operational Amplifiers - Op Amps Quad Wideband JFE ...
STMicroelectronics
1: $0.79
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
271-200K-RC
Metal Film Resistors - Through Hole 200Kohms 1% 50 ...
Xicon
1: $0.13
291-3.3M-RC
Carbon Film Resistors - Through Hole 3.3Mohms 0.05
Xicon
1: $0.10
271-2.2M-RC
Metal Film Resistors - Through Hole 2.2Mohms 1% 50 ...
Xicon
1: $0.13
271-182K-RC
Metal Film Resistors - Through Hole 182Kohms 1% 50 ...
Xicon
1: $0.13

000000001