Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
271-47/REEL-RC
Manufacturer Part #:

271-47/REEL-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 47ohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 47 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.5 mm Dia. x 6.8 mm L
Packaging: Reel
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.54 mm
Series: 271
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
271-47-RC 271-47-RC BULK 6,334 Can Ship Immediately $0.13 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.011
  10,000: $0.01
  50,000: $0.009
  100,000: $0.008
  500,000: $0.007
  1,000,000: $0.006
  2,000,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T351G106K035AT
Tantalum Capacitors - Solid Leaded 10.0uF 35.0V10%
Kemet
1: $3.62
SDA08H1BD
DIP Switches / SIP Switches EXT ACT 8 POS
C&K Components
1: $1.48
MV8104
Standard LEDs - Through Hole T-1 3/4 RED CLR 20DG
Everlight
1: $0.27
294-4.7-RC
Carbon Film Resistors - Through Hole 4.7ohms 5%
Xicon
1: $0.30
280-CR5-1.0K-RC
Wirewound Resistors - Through Hole 1.0Kohms 5% Tol
Xicon
1: $0.44
ECS-60-32-1X
Crystals 6MHz 32pF
ECS
1: $0.46
273-1.0M/REEL-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
3000: $0.03
271-499/AP-RC
Metal Film Resistors - Through Hole 499ohms 1% 50P ...
Xicon
1000: $0.01
271-1.5K/REEL-RC
Metal Film Resistors - Through Hole 1.5Kohms 1% 50 ...
Xicon
5000: $0.01
MV8304
Standard LEDs - Through Hole Yellow Clear LED
Everlight
1: $0.52

000000001Alternative Packaging