Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
271-4.02K-RC
Manufacturer Part #:

271-4.02K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 4.02Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 4.02 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.5 mm Dia. x 6.8 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.54 mm
Series: 271
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,527 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  10: $0.09
  200: $0.02
  1,000: $0.012
  5,000: $0.011
  10,000: $0.01
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
RK0971221Z05
Potentiometers Flat 15mm 10k
ALPS
1: $2.80
RK09712200MC
Potentiometers Flat 15mm 10k
ALPS
1: $1.80
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
ICD15S13E6GV00LF
D-Sub High Density Connectors 15P RA SOLDER FEMALE ...
FCI
1: $1.88
271-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.13
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
C324C103K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C324 0 ...
Kemet
1: $0.37
291-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 0.05
Xicon
1: $0.10
STX-3100-3C
Phone Connectors 3.5mm PCB STEREO BLK 3P THREADED
Kycon
1: $1.38
STX-3100-9C
Phone Connectors STEREO JACK 3.5MM SW THR
Kycon
1: $1.75
271-3.6K-RC
Metal Film Resistors - Through Hole 3.6Kohms 1% 50 ...
Xicon
1: $0.13
271-590-RC
Metal Film Resistors - Through Hole 590ohms 1% 50P ...
Xicon
1: $0.13
271-33-RC
Metal Film Resistors - Through Hole 33ohms 1% 50PP ...
Xicon
1: $0.13
271-10.2K-RC
Metal Film Resistors - Through Hole 10.2Kohms 1% 5 ...
Xicon
1: $0.13
291-220K-RC
Carbon Film Resistors - Through Hole 220Kohms 0.05
Xicon
1: $0.10
271-2K-RC
Metal Film Resistors - Through Hole 2Kohms 1% 50PP ...
Xicon
1: $0.13


000000001