Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
271-3.6K-RC
Manufacturer Part #:

271-3.6K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 3.6Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 3.6 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.5 mm Dia. x 6.8 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.54 mm
Series: 271
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,125 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  10: $0.09
  200: $0.02
  1,000: $0.012
  5,000: $0.011
  10,000: $0.01
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
T93YA202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
ECA-1VHG222
Aluminum Electrolytic Capacitors - Leaded 2200uF 3 ...
Panasonic Electronic Components
1: $1.73
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
EEU-FC1V101
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Panasonic Electronic Components
1: $0.40
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
FDH333
Rectifiers High Conductance Low Leakage
Fairchild Semiconductor
1: $0.20
T350F685K035AT
Tantalum Capacitors - Solid Leaded 35volts 6.8uF 1 ...
Kemet
1: $1.47
1N4740A
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
291-10M-RC
Carbon Film Resistors - Through Hole 10Mohms 0.05
Xicon
1: $0.10
2N3708
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.47
271-8.2K-RC
Metal Film Resistors - Through Hole 8.2Kohms 1% 50 ...
Xicon
1: $0.13
271-1.5K-RC
Metal Film Resistors - Through Hole 1.5Kohms 1% 50 ...
Xicon
1: $0.13
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
271-56K-RC
Metal Film Resistors - Through Hole 56Kohms 1% 50P ...
Xicon
1: $0.13
271-3.9K-RC
Metal Film Resistors - Through Hole 3.9Kohms 1% 50 ...
Xicon
1: $0.13
271-68K-RC
Metal Film Resistors - Through Hole 68Kohms 1% 50P ...
Xicon
1: $0.13
271-470-RC
Metal Film Resistors - Through Hole 470ohms 1% 50P ...
Xicon
1: $0.13
291-3.9M-RC
Carbon Film Resistors - Through Hole 3.9Mohms 0.05
Xicon
1: $0.10
271-22K-RC
Metal Film Resistors - Through Hole 22Kohms 1% 50P ...
Xicon
1: $0.13


000000001