Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
271-34-RC
Manufacturer Part #:

271-34-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 34ohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 34 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.5 mm Dia. x 6.8 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.54 mm
Series: 271
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,316 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  10: $0.09
  200: $0.02
  1,000: $0.012
  5,000: $0.011
  10,000: $0.01
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
581002B02500G
Heat Sinks TO-220 VERT 17.4 TR
Aavid Thermalloy
1: $1.28
G6D-1A-ASI-DC12
General Purpose Relays SPST-NO 12VDC 5A Sealed
Omron Electronics
1: $4.40
NC3MX
XLR Connectors 3C MALE NICKEL
Neutrik
1: $3.38
NC3FX
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.67
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
MKP1839410163
Film Capacitors 0.1uF 160V 2.5%
Vishay/Roederstein
1: $1.38
1245 TAPE (1)
Adhesive Tapes COPRFOIL TAPE 1"
3M Electronic Specialty
1: $41.76
LM334Z/NOPB
Voltage & Current References 3-TERM ADJ CURRENT SO ...
Texas Instruments
1: $0.54
1757116
Pluggable Terminal Blocks 5.08 12P PLUG 180DEG
Phoenix Contact
1: $9.25
1734634
Terminal Block Tools & Accessories CODING SECTION ...
Phoenix Contact
1: $0.10
ET01MD1AVBE
Toggle Switches ON-ON SPDT R/A PCB
C&K Components
1: $6.78
G6K-2P-DC12
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
EHRJ45P5ES
Ethernet & Telecom Connectors RJ45 Cat5e Panel mt ...
Switchcraft
1: $11.90
271-301-RC
Metal Film Resistors - Through Hole 301ohms 1% 50P ...
Xicon
1: $0.13
271-30-RC
Metal Film Resistors - Through Hole 30ohms 1% 50PP ...
Xicon
1: $0.13
271-28-RC
Metal Film Resistors - Through Hole 28ohms 1% 50PP ...
Xicon
1: $0.13
271-576-RC
Metal Film Resistors - Through Hole 576ohms 1% 50P ...
Xicon
1: $0.13
271-499-RC
Metal Film Resistors - Through Hole 499ohms 1% 50P ...
Xicon
1: $0.13
271-102-RC
Metal Film Resistors - Through Hole 102ohms 1% 50P ...
Xicon
1: $0.13
271-68-RC
Metal Film Resistors - Through Hole 68ohms 1% 50PP ...
Xicon
1: $0.13


000000001